
AIO-BBCSOS-DS-12 | |
|---|---|
DigiKey Part Number | 339-AIO-BBCSOS-DS-12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BBCSOS-DS-12 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86700 € | 68,67 € |
| 25 | 6,43720 € | 160,93 € |
| 50 | 6,12960 € | 306,48 € |
| 100 | 5,83700 € | 583,70 € |
| 250 | 5,47176 € | 1.367,94 € |
| 500 | 5,21078 € | 2.605,39 € |
| 1.000 | 4,96238 € | 4.962,38 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

