
AIO-BBCSOS-DS-11 | |
|---|---|
DigiKey Part Number | 339-AIO-BBCSOS-DS-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BBCSOS-DS-11 |
Description | SNAP-IN, CABLE GLAND, PANEL HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,88200 € | 68,82 € |
| 25 | 6,45040 € | 161,26 € |
| 50 | 6,14220 € | 307,11 € |
| 100 | 5,84910 € | 584,91 € |
| 250 | 5,48304 € | 1.370,76 € |
| 500 | 5,22154 € | 2.610,77 € |
| 1.000 | 4,97257 € | 4.972,57 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

