
97-67-28-16 | |
|---|---|
DigiKey Part Number | 97-67-28-16-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-28-16 |
Description | CONN CABLE CLAMP ADPT SZ 24/28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1 7/16-18 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.844" (21.43mm) | |
Diameter - Outside | 1.625" (41.28mm) | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| 10 | 27,53000 € | 275,30 € |
| 25 | 25,80640 € | 645,16 € |
| 50 | 24,57520 € | 1.228,76 € |
| 100 | 23,40330 € | 2.340,33 € |
| 250 | 21,93988 € | 5.484,97 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |
















