
97-60-28P(621) | |
|---|---|
DigiKey Part Number | 339-97-60-28P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-28P(621) |
Description | CONN COVER 28 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 28 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 10 | 19,79900 € | 197,99 € |
| 25 | 18,55880 € | 463,97 € |
| 50 | 17,67340 € | 883,67 € |
| 100 | 16,83030 € | 1.683,03 € |
| 250 | 15,77768 € | 3.944,42 € |
| 500 | 15,02574 € | 7.512,87 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 27,71510 € |







