
97-60-28 | |
|---|---|
DigiKey Part Number | 339-97-60-28-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-28 |
Description | CONN COVER 28 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 28 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 28 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,99500 € | 109,95 € |
| 25 | 10,30640 € | 257,66 € |
| 50 | 9,81440 € | 490,72 € |
| 100 | 9,34620 € | 934,62 € |
| 250 | 8,76144 € | 2.190,36 € |
| 500 | 8,34368 € | 4.171,84 € |
| 1.000 | 7,94601 € | 7.946,01 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |




















