
97-60-22P(621) | |
|---|---|
DigiKey Part Number | 339-97-60-22P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-22P(621) |
Description | CONN COVER 22 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 22 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,04760 € | 601,19 € |
| Unit Price without VAT: | 24,04760 € |
|---|---|
| Unit Price with VAT: | 28,61664 € |





