
97-60-20 | |
|---|---|
DigiKey Part Number | 339-97-60-20-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-20 |
Description | CONN COVER 20 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 20 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 8,06400 € | 80,64 € |
| 25 | 7,55800 € | 188,95 € |
| 50 | 7,19740 € | 359,87 € |
| 100 | 6,85380 € | 685,38 € |
| 250 | 6,42488 € | 1.606,22 € |
| 500 | 6,11850 € | 3.059,25 € |
| 1.000 | 5,82685 € | 5.826,85 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


















