
97-60-14 | |
|---|---|
DigiKey Part Number | 339-97-60-14-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-14 |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14, 14S Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 14, 14S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,96500 € | 49,65 € |
| 25 | 4,65480 € | 116,37 € |
| 50 | 4,43220 € | 221,61 € |
| 100 | 4,22060 € | 422,06 € |
| 250 | 3,95644 € | 989,11 € |
| 500 | 3,76770 € | 1.883,85 € |
| 1.000 | 3,58803 € | 3.588,03 € |
| 2.500 | 3,36367 € | 8.409,17 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |










