
97-45-1418P-4(0920) | |
|---|---|
DigiKey Part Number | 97-45-1418P-4(0920)-ND |
Manufacturer | |
Manufacturer Product Number | 97-45-1418P-4(0920) |
Description | CONTACT PIN 14-18AWG CRIMP 1=100 |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,78000 € | 58,78 € |
| 10 | 49,96400 € | 499,64 € |
| 30 | 46,24000 € | 1.387,20 € |
| Unit Price without VAT: | 58,78000 € |
|---|---|
| Unit Price with VAT: | 69,94820 € |




