97-418-19S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-418-19S

DigiKey Part Number
339-97-418-19S-ND
Manufacturer
Manufacturer Product Number
97-418-19S
Description
CONN INSERT FMALE 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Female Sockets
Number of Positions
10
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
18-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,75000 €13,75 €
1011,68200 €116,82 €
2510,95000 €273,75 €
5010,42720 €521,36 €
1009,92980 €992,98 €
2509,30856 €2.327,14 €
5008,86476 €4.432,38 €
1.0008,44230 €8.442,30 €
Manufacturers Standard Package
Unit Price without VAT:13,75000 €
Unit Price with VAT:16,36250 €