
97-4100A-28-12S | |
|---|---|
DigiKey Part Number | 97-4100A-28-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4100A-28-12S |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 28-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Bright Chromate over Clear Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,94000 € | 47,94 € |
| 10 | 40,75000 € | 407,50 € |
| 25 | 38,20000 € | 955,00 € |
| 50 | 36,37820 € | 1.818,91 € |
| 100 | 34,64370 € | 3.464,37 € |
| 250 | 33,02576 € | 8.256,44 € |
| Unit Price without VAT: | 47,94000 € |
|---|---|
| Unit Price with VAT: | 57,04860 € |







