97-3106A-18-10S(639)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-18-10S(639)

DigiKey Part Number
339-97-3106A-18-10S(639)-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-10S(639)
Description
MIL-5015 97 THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Clear Cadmium
Contact Finish - Mating
Silver
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
23A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Clear Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,27000 €29,27 €
1024,87600 €248,76 €
2523,31880 €582,97 €
5022,20640 €1.110,32 €
10021,14740 €2.114,74 €
25019,82504 €4.956,26 €
Manufacturers Standard Package
Unit Price without VAT:29,27000 €
Unit Price with VAT:34,83130 €