
97-3102A-28-11P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-28-11P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-11P(946) |
Description | CONN RCPT MALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,87000 € | 92,87 € |
| 10 | 78,94600 € | 789,46 € |
| 25 | 74,00840 € | 1.850,21 € |
| 50 | 70,48000 € | 3.524,00 € |
| 100 | 68,07040 € | 6.807,04 € |
| Unit Price without VAT: | 92,87000 € |
|---|---|
| Unit Price with VAT: | 110,51530 € |



