
97-3102A-22-1P(621) | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-1P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-1P(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 22-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 46A | |
Voltage Rating | 900VAC, 1.25kVDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| 10 | 20,26700 € | 202,67 € |
| 25 | 18,99800 € | 474,95 € |
| 50 | 18,09160 € | 904,58 € |
| 100 | 17,22870 € | 1.722,87 € |
| 250 | 16,15128 € | 4.037,82 € |
| 500 | 15,38466 € | 7.692,33 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |


