97-3102A-18-8P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-18-8P

DigiKey Part Number
97-3102A-18-8P-ND
Manufacturer
Manufacturer Product Number
97-3102A-18-8P
Description
CONN RCPT MALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
18-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,52000 €20,52 €
1017,43900 €174,39 €
2516,34720 €408,68 €
5015,56700 €778,35 €
10014,82440 €1.482,44 €
25013,89720 €3.474,30 €
50013,23476 €6.617,38 €
Manufacturers Standard Package
Unit Price without VAT:20,52000 €
Unit Price with VAT:24,41880 €