97-3102A-18-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-18-12S

DigiKey Part Number
97-3102A-18-12S-ND
Manufacturer
Manufacturer Product Number
97-3102A-18-12S
Description
CONN RCPT FMALE 6P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
18-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,60000 €21,60 €
1018,36000 €183,60 €
2517,21000 €430,25 €
5016,38900 €819,45 €
10015,60720 €1.560,72 €
25014,63116 €3.657,79 €
50013,93378 €6.966,89 €
Manufacturers Standard Package
Unit Price without VAT:21,60000 €
Unit Price with VAT:25,70400 €