Direct

97-3102A-18-12P | |
|---|---|
DigiKey Part Number | 97-3102A-18-12P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-12P |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| 10 | 26,74500 € | 267,45 € |
| 25 | 25,07080 € | 626,77 € |
| 50 | 23,87480 € | 1.193,74 € |
| 100 | 22,73620 € | 2.273,62 € |
| 250 | 21,31468 € | 5.328,67 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 37,43740 € |





