97-3102A-12S-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-12S-3S(946)

DigiKey Part Number
97-3102A-12S-3S(946)-ND
Manufacturer
Manufacturer Product Number
97-3102A-12S-3S(946)
Description
CONN RCPT FMALE 2P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
12S-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,74000 €14,74 €
1012,52800 €125,28 €
2511,74320 €293,58 €
5011,18260 €559,13 €
10010,64920 €1.064,92 €
2509,98292 €2.495,73 €
5009,50700 €4.753,50 €
Manufacturers Standard Package
Unit Price without VAT:14,74000 €
Unit Price with VAT:17,54060 €