97-3101A12S-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-12S-3P

DigiKey Part Number
339-97-3101A-12S-3P-ND
Manufacturer
Manufacturer Product Number
97-3101A-12S-3P
Description
CONN RCPT MALE 2P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
12S-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,46000 €20,46 €
1017,38500 €173,85 €
2516,29680 €407,42 €
5015,51900 €775,95 €
10014,77880 €1.477,88 €
25013,85448 €3.463,62 €
50013,19404 €6.597,02 €
Manufacturers Standard Package
Unit Price without VAT:20,46000 €
Unit Price with VAT:24,34740 €