
97-3057-1010(639) | |
|---|---|
DigiKey Part Number | 339-97-3057-1010(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1010(639) |
Description | CONN CABLE CLAMP SZ18 CLEAR 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Cadmium | |
Shielding | - | |
Color | Clear | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,12900 € | 51,29 € |
| 25 | 4,80720 € | 120,18 € |
| 50 | 4,57760 € | 228,88 € |
| 100 | 4,35920 € | 435,92 € |
| 250 | 4,08628 € | 1.021,57 € |
| 500 | 3,89136 € | 1.945,68 € |
| 1.000 | 3,70579 € | 3.705,79 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |


