
97-20-27P | |
---|---|
DigiKey Part Number | 339-97-20-27P-ND |
Manufacturer | |
Manufacturer Product Number | 97-20-27P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,05000 € | 10,05 € |
10 | 8,54200 € | 85,42 € |
25 | 8,00640 € | 200,16 € |
50 | 7,62420 € | 381,21 € |
100 | 7,26040 € | 726,04 € |
250 | 6,80608 € | 1.701,52 € |
500 | 6,48152 € | 3.240,76 € |
1.000 | 6,17256 € | 6.172,56 € |
Unit Price without VAT: | 10,05000 € |
---|---|
Unit Price with VAT: | 11,95950 € |