
97-121-420R | |
|---|---|
DigiKey Part Number | 339-97-121-420R-ND |
Manufacturer | |
Manufacturer Product Number | 97-121-420R |
Description | MIL-5015 MS/AC THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 20 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,18916 € | 47,29 € |
| 500 | 0,18012 € | 90,06 € |
| 1.000 | 0,17150 € | 171,50 € |
| 2.500 | 0,16076 € | 401,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




