
10-838275-002 | |
|---|---|
DigiKey Part Number | 10-838275-002-ND |
Manufacturer | |
Manufacturer Product Number | 10-838275-002 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02320 € | 50,58 € |
| 50 | 1,92640 € | 96,32 € |
| 100 | 1,83440 € | 183,44 € |
| 250 | 1,71948 € | 429,87 € |
| 500 | 1,63740 € | 818,70 € |
| 1.000 | 1,55927 € | 1.559,27 € |
| 2.500 | 1,46173 € | 3.654,32 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |




