
10-838275-000 | |
|---|---|
DigiKey Part Number | 10-838275-000-ND |
Manufacturer | |
Manufacturer Product Number | 10-838275-000 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| 500 | 1,16792 € | 583,96 € |
| 1.000 | 1,11220 € | 1.112,20 € |
| 2.500 | 1,04260 € | 2.606,50 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |




