
10-737418-245 | |
|---|---|
DigiKey Part Number | 10-737418-245-ND |
Manufacturer | |
Manufacturer Product Number | 10-737418-245 |
Description | CONN TERM PIN CRIMP 8.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,64400 € | 56,44 € |
| 25 | 5,29040 € | 132,26 € |
| 50 | 5,03760 € | 251,88 € |
| 200 | 4,56830 € | 913,66 € |
| 400 | 4,35035 € | 1.740,14 € |
| 600 | 4,22773 € | 2.536,64 € |
| 1.000 | 4,07824 € | 4.078,24 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |





