
10-737413-095 | |
|---|---|
DigiKey Part Number | 10-737413-095-ND |
Manufacturer | |
Manufacturer Product Number | 10-737413-095 |
Description | CONN TERM PIN CRIMP 2.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 200 | 1,66870 € | 333,74 € |
| 400 | 1,58903 € | 635,61 € |
| 600 | 1,54422 € | 926,53 € |
| 1.000 | 1,48958 € | 1.489,58 € |
| 2.600 | 1,39254 € | 3.620,60 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |






