
10-737410-178 | |
|---|---|
DigiKey Part Number | 10-737410-178-ND |
Manufacturer | |
Manufacturer Product Number | 10-737410-178 |
Description | CONN TERM PIN PRESS-FIT KNURLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 2,93840 € | 73,46 € |
| 50 | 2,79760 € | 139,88 € |
| 200 | 2,53695 € | 507,39 € |
| 400 | 2,41588 € | 966,35 € |
| 600 | 2,34778 € | 1.408,67 € |
| 1.000 | 2,26471 € | 2.264,71 € |
| 2.600 | 2,11721 € | 5.504,75 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



