
10-707515-002 | |
|---|---|
DigiKey Part Number | 10-707515-002TR-ND - Tape & Reel (TR) 10-707515-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-707515-002 |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02320 € | 50,58 € |
| 50 | 1,92640 € | 96,32 € |
| 100 | 1,83440 € | 183,44 € |
| 250 | 1,71948 € | 429,87 € |
| 500 | 1,63740 € | 818,70 € |
| 1.000 | 1,62540 € | 1.625,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,41411 € | 5.656,44 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |





