
10-707003-002 | |
|---|---|
DigiKey Part Number | 10-707003-002-ND |
Manufacturer | |
Manufacturer Product Number | 10-707003-002 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41400 € | 24,14 € |
| 25 | 2,26240 € | 56,56 € |
| 50 | 2,15420 € | 107,71 € |
| 100 | 2,05140 € | 205,14 € |
| 250 | 1,92292 € | 480,73 € |
| 500 | 1,83112 € | 915,56 € |
| 1.000 | 1,74375 € | 1.743,75 € |
| 2.500 | 1,63468 € | 4.086,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |




