10-101960-183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101960-183

DigiKey Part Number
339-10-101960-183-ND
Manufacturer
Manufacturer Product Number
10-101960-183
Description
MIL-26482 MS/PT/CMB CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
PT, SP and MS/PT Receptacle
Shell Size - Insert
18
Material
Cadmium
Features
-
Color
Olive Drab
Grade
-
Qualification
MIL-DTL-26482 Series I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,10000 €27,10 €
1023,03300 €230,33 €
2521,59080 €539,77 €
5020,56080 €1.028,04 €
10019,58030 €1.958,03 €
25018,35572 €4.588,93 €
Manufacturers Standard Package
Unit Price without VAT:27,10000 €
Unit Price with VAT:32,24900 €