
10-101960-083 | |
|---|---|
DigiKey Part Number | 10-101960-083-ND |
Manufacturer | |
Manufacturer Product Number | 10-101960-083 |
Description | CONN CAP #08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 8 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,92900 € | 159,29 € |
| 25 | 14,93160 € | 373,29 € |
| 50 | 14,21920 € | 710,96 € |
| 100 | 13,54090 € | 1.354,09 € |
| 250 | 12,69388 € | 3.173,47 € |
| 500 | 12,08878 € | 6.044,39 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |





