
10-036675-016 | |
|---|---|
DigiKey Part Number | 339-10-036675-016-ND |
Manufacturer | |
Manufacturer Product Number | 10-036675-016 |
Description | MIL-5015 MS/AC THREADED GASKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 16 | |
Material | Synthetic Rubber | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51644 € | 129,11 € |
| 500 | 0,49174 € | 245,87 € |
| 1.000 | 0,46825 € | 468,25 € |
| 2.500 | 0,43894 € | 1.097,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


