11828-1GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11828-1GA

DigiKey Part Number
2188-11828-1GATR-ND - Tape & Reel (TR)
2188-11828-1GACT-ND - Cut Tape (CT)
2188-11828-1GADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11828-1GA
Description
LYNX RECPT., 70 POSITION, W/CAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11828-1GA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
280
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,18222 €13.182,22 €
Manufacturers Standard Package
Unit Price without VAT:13,18222 €
Unit Price with VAT:15,68684 €