
11826-GGA | |
|---|---|
DigiKey Part Number | 2188-11826-GGATR-ND - Tape & Reel (TR) 2188-11826-GGACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11826-GGA |
Description | LYNX PLUG, 10MM, 70 POSITION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-GGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 280 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.382" (9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 € | 26,46 € |
| 10 | 22,49200 € | 224,92 € |
| 25 | 21,10360 € | 527,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 17,24162 € | 9.913,93 € |
| Unit Price without VAT: | 26,46000 € |
|---|---|
| Unit Price with VAT: | 31,48740 € |

