
11826-AFA | |
|---|---|
DigiKey Part Number | 2188-11826-AFATR-ND - Tape & Reel (TR) 2188-11826-AFACT-ND - Cut Tape (CT) 2188-11826-AFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11826-AFA |
Description | CONN PLUG 240POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-AFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| 10 | 13,92200 € | 139,22 € |
| 25 | 13,05000 € | 326,25 € |
| 50 | 12,48780 € | 624,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 10,20246 € | 12.753,08 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |

