


PSAS5F3130081TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130081TR-ND - Tape & Reel (TR) 609-PSAS5F3130081TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130081TR |
Description | PSAS 5.0, STORAGE CONNECTORS, PS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130081TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,15800 € | 71,58 € |
| 25 | 6,70960 € | 167,74 € |
| 50 | 6,38920 € | 319,46 € |
| 100 | 6,08420 € | 608,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 5,73709 € | 1.319,53 € |
| 460 | 5,46348 € | 2.513,20 € |
| 690 | 5,30957 € | 3.663,60 € |
| 1.150 | 5,12181 € | 5.890,08 € |
| 1.610 | 5,00183 € | 8.052,95 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

