
FF3025-AO076-030 | |
|---|---|
DigiKey Part Number | 609-FF3025-AO076-030-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AO076-030 |
Description | CABLE FFC/FPC 30POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-AO076-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,06120 € | 51,53 € |
| 50 | 1,96260 € | 98,13 € |
| 100 | 1,86900 € | 186,90 € |
| 250 | 1,75192 € | 437,98 € |
| 500 | 1,66830 € | 834,15 € |
| 2.000 | 1,51292 € | 3.025,84 € |
| 4.000 | 1,44078 € | 5.763,12 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

