
F31E-1A7H1-21020 | |
|---|---|
DigiKey Part Number | 609-F31E-1A7H1-21020TR-ND - Tape & Reel (TR) 609-F31E-1A7H1-21020CT-ND - Cut Tape (CT) 609-F31E-1A7H1-21020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31E-1A7H1-21020 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31E-1A7H1-21020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,43090 € | 43,09 € |
| 250 | 0,40388 € | 100,97 € |
| 500 | 0,38458 € | 192,29 € |
| 1.000 | 0,36620 € | 366,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33208 € | 1.328,32 € |
| 8.000 | 0,31623 € | 2.529,84 € |
| 12.000 | 0,30732 € | 3.687,84 € |
| 20.000 | 0,29645 € | 5.929,00 € |
| 28.000 | 0,28951 € | 8.106,28 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

