CED012481142001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CED012481142001
TDK Haptic Feedback Products Overview

CED012481142001

DigiKey Part Number
609-CED012481142001TR-ND - Tape & Reel (TR)
609-CED012481142001CT-ND - Cut Tape (CT)
609-CED012481142001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CED012481142001
Description
CONN EDGE DUAL FML 248POS 0.031
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
248 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CED012481142001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
124
Number of Positions
248
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,98000 €24,98 €
1021,22800 €212,28 €
2519,89880 €497,47 €
5019,80940 €990,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17017,38329 €2.955,16 €
34016,55465 €5.628,58 €
51016,18424 €8.253,96 €
Manufacturers Standard Package
Unit Price without VAT:24,98000 €
Unit Price with VAT:29,72620 €