
B3221B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3221B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3221B7L1112A0E100CT-ND - Cut Tape (CT) 609-B3221B7L1112A0E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3221B7L1112A0E100 |
Description | FBTB P0.5 ,100P, PLUG, SPOT PLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3221B7L1112A0E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8.4mm | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47800 € | 24,78 € |
| 25 | 2,32280 € | 58,07 € |
| 50 | 2,21160 € | 110,58 € |
| 100 | 2,10600 € | 210,60 € |
| 250 | 1,97408 € | 493,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87984 € | 939,92 € |
| 1.000 | 1,79017 € | 1.790,17 € |
| 1.500 | 1,73971 € | 2.609,57 € |
| 2.500 | 1,67817 € | 4.195,43 € |
| 3.500 | 1,63885 € | 5.735,97 € |
| 5.000 | 1,59817 € | 7.990,85 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


