Direct

59354-052FC | |
|---|---|
DigiKey Part Number | 59354-052FC-ND |
Manufacturer | |
Manufacturer Product Number | 59354-052FC |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 59354-052FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-224 | |
Mounting Type | Surface Mount | |
Insertion Angle | 30° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 5,32547 € | 14.911,32 € |
| Unit Price without VAT: | 5,32547 € |
|---|---|
| Unit Price with VAT: | 6,33731 € |

