


10169064-5606100LF | |
|---|---|
DigiKey Part Number | 609-10169064-5606100LFTR-ND - Tape & Reel (TR) 609-10169064-5606100LFCT-ND - Cut Tape (CT) 609-10169064-5606100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169064-5606100LF |
Description | DENSISTAK RECEPTACLE, R6, 0.80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 616 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169064-5606100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 616 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,01000 € | 40,01 € |
| 10 | 34,00200 € | 340,02 € |
| 25 | 33,16200 € | 829,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 27,09319 € | 8.669,82 € |
| Unit Price without VAT: | 40,01000 € |
|---|---|
| Unit Price with VAT: | 47,61190 € |

