
10168530-124KALF | |
|---|---|
DigiKey Part Number | 609-10168530-124KALFTR-ND - Tape & Reel (TR) 609-10168530-124KALFCT-ND - Cut Tape (CT) 609-10168530-124KALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-124KALF |
Description | WIRELOCK 1.8MM, 24P RA HEADER, A |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-124KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.103" (2.62mm) | |
Overall Contact Length | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86600 € | 18,66 € |
| 100 | 1,58550 € | 158,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50980 € | 301,96 € |
| 400 | 1,43773 € | 575,09 € |
| 600 | 1,39717 € | 838,30 € |
| 1.000 | 1,34772 € | 1.347,72 € |
| 1.400 | 1,31612 € | 1.842,57 € |
| 2.000 | 1,28344 € | 2.566,88 € |
| 5.000 | 1,20317 € | 6.015,85 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

