10168530-116KALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10168530-116KALF

DigiKey Part Number
609-10168530-116KALFTR-ND - Tape & Reel (TR)
609-10168530-116KALFCT-ND - Cut Tape (CT)
609-10168530-116KALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10168530-116KALF
Description
WIRELOCK 1.8MM, 16P RA HEADER, A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10168530-116KALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.103" (2.62mm)
Overall Contact Length
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,77100 €17,71 €
1001,50460 €150,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,43275 €286,55 €
4001,36433 €545,73 €
6001,32585 €795,51 €
1.0001,27893 €1.278,93 €
1.4001,24894 €1.748,52 €
2.0001,21792 €2.435,84 €
5.0001,14174 €5.708,70 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €