


10162583-411151LF | |
|---|---|
DigiKey Part Number | 609-10162583-411151LFTR-ND - Tape & Reel (TR) 609-10162583-411151LFCT-ND - Cut Tape (CT) 609-10162583-411151LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162583-411151LF |
Description | CONAN LITE R/A HEADER, 51 POSITI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162583-411151LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69800 € | 16,98 € |
| 100 | 1,44320 € | 144,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28822 € | 644,11 € |
| 1.000 | 1,22676 € | 1.226,76 € |
| 1.500 | 1,19217 € | 1.788,25 € |
| 2.500 | 1,15000 € | 2.875,00 € |
| 3.500 | 1,12304 € | 3.930,64 € |
| 5.000 | 1,09517 € | 5.475,85 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


