


10162583-411141LF | |
|---|---|
DigiKey Part Number | 609-10162583-411141LFTR-ND - Tape & Reel (TR) 609-10162583-411141LFCT-ND - Cut Tape (CT) 609-10162583-411141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162583-411141LF |
Description | CONAN LITE R/A HEADER, 41 POSITI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162583-411141LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45500 € | 14,55 € |
| 100 | 1,23710 € | 123,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10420 € | 552,10 € |
| 1.000 | 1,05150 € | 1.051,50 € |
| 1.500 | 1,02185 € | 1.532,77 € |
| 2.500 | 0,98570 € | 2.464,25 € |
| 3.500 | 0,96260 € | 3.369,10 € |
| 5.000 | 0,93870 € | 4.693,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


