


10162582-1134169LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134169LFTR-ND - Tape & Reel (TR) 609-10162582-1134169LFCT-ND - Cut Tape (CT) 609-10162582-1134169LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134169LF |
Description | CONAN LITE HEADER, 69 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75200 € | 17,52 € |
| 100 | 1,48960 € | 148,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32964 € | 664,82 € |
| 1.000 | 1,26618 € | 1.266,18 € |
| 1.500 | 1,23048 € | 1.845,72 € |
| 2.500 | 1,18696 € | 2.967,40 € |
| 3.500 | 1,15913 € | 4.056,95 € |
| 5.000 | 1,13036 € | 5.651,80 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


