


10162582-1134141LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134141LFTR-ND - Tape & Reel (TR) 609-10162582-1134141LFCT-ND - Cut Tape (CT) 609-10162582-1134141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134141LF |
Description | CONAN LITE HEADER, 41 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134141LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38500 € | 13,85 € |
| 100 | 1,17670 € | 117,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05028 € | 525,14 € |
| 1.000 | 1,00015 € | 1.000,15 € |
| 1.500 | 0,97195 € | 1.457,92 € |
| 2.500 | 0,93756 € | 2.343,90 € |
| 3.500 | 0,91558 € | 3.204,53 € |
| 5.000 | 0,89285 € | 4.464,25 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


