


10162582-1134125LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134125LFTR-ND - Tape & Reel (TR) 609-10162582-1134125LFCT-ND - Cut Tape (CT) 609-10162582-1134125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134125LF |
Description | CONAN LITE HEADER, 25 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134125LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10300 € | 11,03 € |
| 100 | 0,93710 € | 93,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,80916 € | 647,33 € |
| 1.600 | 0,77054 € | 1.232,86 € |
| 2.400 | 0,74882 € | 1.797,17 € |
| 4.000 | 0,72234 € | 2.889,36 € |
| 5.600 | 0,70540 € | 3.950,24 € |
| 8.000 | 0,68789 € | 5.503,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


