


10162582-1134111LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134111LFTR-ND - Tape & Reel (TR) 609-10162582-1134111LFCT-ND - Cut Tape (CT) 609-10162582-1134111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134111LF |
Description | CONAN LITE HEADER, 11 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,75760 € | 75,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65408 € | 523,26 € |
| 1.600 | 0,62285 € | 996,56 € |
| 2.400 | 0,60529 € | 1.452,70 € |
| 4.000 | 0,58388 € | 2.335,52 € |
| 5.600 | 0,57019 € | 3.193,06 € |
| 8.000 | 0,55603 € | 4.448,24 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





